
RDER73A472K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9283-1-ND - Cut Tape (CT) 490-9283-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A472K2M1H03A |
Description | CAP CER 4700PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A472K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.30400 | kr.23.04 |
| 50 | kr.1.73960 | kr.86.98 |
| 100 | kr.1.56610 | kr.156.61 |
| 500 | kr.1.27436 | kr.637.18 |
| 1.000 | kr.1.18419 | kr.1,184.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10643 | kr.2,212.86 |
| 4.000 | kr.1.06994 | kr.4,279.76 |
| 6.000 | kr.1.02656 | kr.6,159.36 |
| 10.000 | kr.0.97524 | kr.9,752.40 |
| 14.000 | kr.0.96574 | kr.13,520.36 |
| 20.000 | kr.0.96291 | kr.19,258.20 |
| 24.000 | kr.0.95497 | kr.22,919.28 |
| 48.000 | kr.0.92430 | kr.44,366.40 |
| 50.000 | kr.0.92266 | kr.46,133.00 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

