0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A333K4M1H03A

DigiKey Part Number
490-9281-1-ND - Cut Tape (CT)
490-9281-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER73A333K4M1H03A
Description
CAP CER 0.033UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A333K4M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.39400kr.43.94
50kr.3.42620kr.171.31
100kr.3.12880kr.312.88
500kr.2.62564kr.1,312.82
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.22124kr.3,331.86
3.000kr.2.11373kr.6,341.19
4.500kr.2.05988kr.9,269.46
7.500kr.2.00019kr.15,001.42
10.500kr.1.96531kr.20,635.75
15.000kr.1.93173kr.28,975.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250