
RDER73A333K4K1H03B | |
---|---|
DigiKey Part Number | 490-8951-ND |
Manufacturer | |
Manufacturer Product Number | RDER73A333K4K1H03B |
Description | CAP CER 0.033UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A333K4K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.78000 | kr.6.78 |
10 | kr.3.74400 | kr.37.44 |
50 | kr.3.17960 | kr.158.98 |
100 | kr.3.10780 | kr.310.78 |
500 | kr.2.61056 | kr.1,305.28 |
1.000 | kr.2.43398 | kr.2,433.98 |
2.500 | kr.2.29371 | kr.5,734.27 |
5.000 | kr.2.19558 | kr.10,977.90 |
Unit Price without VAT: | kr.6.78000 |
---|---|
Unit Price with VAT: | kr.8.47500 |