
RDER73A332K2M1H03A | |
---|---|
DigiKey Part Number | 490-9280-1-ND - Cut Tape (CT) 490-9280-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A332K2M1H03A |
Description | CAP CER 3300PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A332K2M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
10 | kr.2.39400 | kr.23.94 |
50 | kr.1.81120 | kr.90.56 |
100 | kr.1.58140 | kr.158.14 |
500 | kr.1.33094 | kr.665.47 |
1.000 | kr.1.23776 | kr.1,237.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.13325 | kr.2,266.50 |
4.000 | kr.1.09091 | kr.4,363.64 |
6.000 | kr.1.08633 | kr.6,517.98 |
10.000 | kr.1.04803 | kr.10,480.30 |
14.000 | kr.1.02516 | kr.14,352.24 |
20.000 | kr.1.01109 | kr.20,221.80 |
24.000 | kr.1.00103 | kr.24,024.72 |
48.000 | kr.0.96952 | kr.46,536.96 |
50.000 | kr.0.96782 | kr.48,391.00 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |