
RDER73A223K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9278-1-ND - Cut Tape (CT) 490-9278-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A223K3M1H03A |
Description | CAP CER 0.022UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A223K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.93700 | kr.39.37 |
| 50 | kr.3.05460 | kr.152.73 |
| 100 | kr.2.78200 | kr.278.20 |
| 500 | kr.2.32196 | kr.1,160.98 |
| 1.000 | kr.2.17976 | kr.2,179.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.00382 | kr.4,007.64 |
| 4.000 | kr.1.91023 | kr.7,640.92 |
| 6.000 | kr.1.86336 | kr.11,180.16 |
| 10.000 | kr.1.81140 | kr.18,114.00 |
| 14.000 | kr.1.78101 | kr.24,934.14 |
| 20.000 | kr.1.75179 | kr.35,035.80 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

