0.22 µF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A224MUE1H03A

DigiKey Part Number
490-9279-1-ND - Cut Tape (CT)
490-9279-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER73A224MUE1H03A
Description
CAP CER 0.22UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A224MUE1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.303" L x 0.157" W (7.70mm x 4.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.10000kr.16.10
10kr.11.01300kr.110.13
50kr.8.99900kr.449.95
100kr.8.37770kr.837.77
500kr.7.32588kr.3,662.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.6.64187kr.9,962.81
3.000kr.6.40940kr.19,228.20
4.500kr.6.29294kr.28,318.23
7.500kr.6.16381kr.46,228.57
Manufacturers Standard Package
Unit Price without VAT:kr.16.10000
Unit Price with VAT:kr.20.12500