
RDER73A223K3K1H03B | |
|---|---|
DigiKey Part Number | 490-8948-ND |
Manufacturer | |
Manufacturer Product Number | RDER73A223K3K1H03B |
Description | CAP CER 0.022UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A223K3K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.28400 | kr.32.84 |
| 50 | kr.2.52840 | kr.126.42 |
| 100 | kr.2.29510 | kr.229.51 |
| 500 | kr.1.90112 | kr.950.56 |
| 1.000 | kr.1.77938 | kr.1,779.38 |
| 2.500 | kr.1.65084 | kr.4,127.10 |
| 5.000 | kr.1.57335 | kr.7,866.75 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

