Direct

RDER73A222K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9277-1-ND - Cut Tape (CT) 490-9277-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A222K2M1H03A |
Description | CAP CER 2200PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A222K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.2.86100 | kr.28.61 |
| 50 | kr.2.18100 | kr.109.05 |
| 100 | kr.1.97210 | kr.197.21 |
| 500 | kr.1.61830 | kr.809.15 |
| 1.000 | kr.1.50899 | kr.1,508.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.37853 | kr.2,757.06 |
| 4.000 | kr.1.30666 | kr.5,226.64 |
| 6.000 | kr.1.27064 | kr.7,623.84 |
| 10.000 | kr.1.23075 | kr.12,307.50 |
| 14.000 | kr.1.20741 | kr.16,903.74 |
| 20.000 | kr.1.18497 | kr.23,699.40 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |


