RDER73A222K2M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2.991
Unit Price: kr.0.54000
Datasheet
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A222K2M1H03A

DigiKey Part Number
490-9277-1-ND - Cut Tape (CT)
490-9277-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER73A222K2M1H03A
Description
CAP CER 2200PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A222K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
10kr.2.86100kr.28.61
50kr.2.18100kr.109.05
100kr.1.97210kr.197.21
500kr.1.61830kr.809.15
1.000kr.1.50899kr.1,508.99
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.37853kr.2,757.06
4.000kr.1.30666kr.5,226.64
6.000kr.1.27064kr.7,623.84
10.000kr.1.23075kr.12,307.50
14.000kr.1.20741kr.16,903.74
20.000kr.1.18497kr.23,699.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250