
RDER72J682K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9270-1-ND - Cut Tape (CT) 490-9270-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J682K2M1H03A |
Description | CAP CER 6800PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J682K2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59900 | kr.25.99 |
| 50 | kr.1.97180 | kr.98.59 |
| 100 | kr.1.77960 | kr.177.96 |
| 500 | kr.1.45402 | kr.727.01 |
| 1.000 | kr.1.35353 | kr.1,353.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23450 | kr.2,469.00 |
| 4.000 | kr.1.16838 | kr.4,673.52 |
| 6.000 | kr.1.13526 | kr.6,811.56 |
| 10.000 | kr.1.09856 | kr.10,985.60 |
| 14.000 | kr.1.07710 | kr.15,079.40 |
| 20.000 | kr.1.05646 | kr.21,129.20 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

