
RDER72J472K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9267-1-ND - Cut Tape (CT) 490-9267-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J472K2M1H03A |
Description | CAP CER 4700PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J472K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.74600 | kr.27.46 |
| 50 | kr.2.09100 | kr.104.55 |
| 100 | kr.1.88780 | kr.188.78 |
| 500 | kr.1.54616 | kr.773.08 |
| 1.000 | kr.1.44051 | kr.1,440.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31494 | kr.2,629.88 |
| 4.000 | kr.1.24544 | kr.4,981.76 |
| 6.000 | kr.1.21064 | kr.7,263.84 |
| 10.000 | kr.1.17207 | kr.11,720.70 |
| 14.000 | kr.1.14953 | kr.16,093.42 |
| 20.000 | kr.1.12784 | kr.22,556.80 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

