
RDER72J224K5E1H03A | |
|---|---|
DigiKey Part Number | 490-9264-1-ND - Cut Tape (CT) 490-9264-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J224K5E1H03A |
Description | CAP CER 0.22UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J224K5E1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.54100 | kr.55.41 |
| 50 | kr.4.37580 | kr.218.79 |
| 100 | kr.4.01580 | kr.401.58 |
| 500 | kr.3.40750 | kr.1,703.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.03581 | kr.4,553.72 |
| 3.000 | kr.2.90156 | kr.8,704.68 |
| 4.500 | kr.2.83428 | kr.12,754.26 |
| 7.500 | kr.2.75973 | kr.20,697.97 |
| 10.500 | kr.2.71614 | kr.28,519.47 |
| 15.000 | kr.2.67421 | kr.40,113.15 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

