2200 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J222K2M1H03A

DigiKey Part Number
490-9262-1-ND - Cut Tape (CT)
490-9262-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72J222K2M1H03A
Description
CAP CER 2200PF 630V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J222K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.65600kr.26.56
50kr.2.01520kr.100.76
100kr.1.81780kr.181.78
500kr.1.48610kr.743.05
1.000kr.1.38354kr.1,383.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.26202kr.2,524.04
4.000kr.1.19458kr.4,778.32
6.000kr.1.16080kr.6,964.80
10.000kr.1.12336kr.11,233.60
14.000kr.1.10147kr.15,420.58
20.000kr.1.08041kr.21,608.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750