
RDER72J153K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8930-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J153K2K1H03B |
Description | CAP CER 0.015UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J153K2K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.2.85500 | kr.28.55 |
| 50 | kr.2.17840 | kr.108.92 |
| 100 | kr.1.97020 | kr.197.02 |
| 500 | kr.1.61894 | kr.809.47 |
| 1.000 | kr.1.51041 | kr.1,510.41 |
| 2.500 | kr.1.39590 | kr.3,489.75 |
| 5.000 | kr.1.32689 | kr.6,634.45 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

