
RDER72E472K1K1H03B | |
|---|---|
DigiKey Part Number | 490-8921-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E472K1K1H03B |
Description | CAP CER 4700PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E472K1K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.25700 | kr.22.57 |
| 50 | kr.1.70400 | kr.85.20 |
| 100 | kr.1.53290 | kr.153.29 |
| 500 | kr.1.24434 | kr.622.17 |
| 1.000 | kr.1.15521 | kr.1,155.21 |
| 2.500 | kr.1.06118 | kr.2,652.95 |
| 5.000 | kr.1.00452 | kr.5,022.60 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

