
RDER72E224K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9247-1-ND - Cut Tape (CT) 490-9247-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E224K3M1H03A |
Description | CAP CER 0.22UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E224K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.3.83900 | kr.38.39 |
| 50 | kr.2.96940 | kr.148.47 |
| 100 | kr.2.70250 | kr.270.25 |
| 500 | kr.2.25114 | kr.1,125.57 |
| 1.000 | kr.2.11161 | kr.2,111.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.93974 | kr.3,879.48 |
| 4.000 | kr.1.84792 | kr.7,391.68 |
| 6.000 | kr.1.80192 | kr.10,811.52 |
| 10.000 | kr.1.75095 | kr.17,509.50 |
| 14.000 | kr.1.72114 | kr.24,095.96 |
| 20.000 | kr.1.69246 | kr.33,849.20 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |

