
RDER72E222K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9245-1-ND - Cut Tape (CT) 490-9245-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E222K1M1H03A |
Description | CAP CER 2200PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E222K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27600 | kr.22.76 |
| 50 | kr.1.71300 | kr.85.65 |
| 100 | kr.1.54130 | kr.154.13 |
| 500 | kr.1.25050 | kr.625.25 |
| 1.000 | kr.1.16066 | kr.1,160.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05577 | kr.2,111.54 |
| 4.000 | kr.0.99673 | kr.3,986.92 |
| 6.000 | kr.0.96716 | kr.5,802.96 |
| 10.000 | kr.0.93439 | kr.9,343.90 |
| 14.000 | kr.0.91523 | kr.12,813.22 |
| 20.000 | kr.0.89680 | kr.17,936.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

