RDER72E154K3M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 283
Unit Price: kr.5.07000
Datasheet

Direct


TDK
In Stock: 855
Unit Price: kr.4.63000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.4.76932
Datasheet
0.15 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72E154K3M1H03A

DigiKey Part Number
490-9244-1-ND - Cut Tape (CT)
490-9244-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72E154K3M1H03A
Description
CAP CER 0.15UF 250V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72E154K3M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER72E154K3K1H03BMurata Electronics283490-8914-NDkr.5.07000Direct
FK20X7R2E154KN000TDK855445-FK20X7R2E154KN000-NDkr.4.63000Direct
FK22X7R2E154KN000TDK0445-FK22X7R2E154KN000-NDkr.4.76932Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.54506kr.3,090.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000