1 µF ±20% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72E105MUE1H03A

DigiKey Part Number
490-9241-1-ND - Cut Tape (CT)
490-9241-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72E105MUE1H03A
Description
CAP CER 1UF 250V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±20% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72E105MUE1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.303" L x 0.177" W (7.70mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER72E105MUB1H03BMurata Electronics181490-8911-NDkr.27.88000Direct
In-Stock: 1.574
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.72000kr.28.72
10kr.20.52500kr.205.25
50kr.17.26340kr.863.17
100kr.16.25450kr.1,625.45
500kr.14.54750kr.7,273.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.13.36071kr.20,041.06
3.000kr.12.98296kr.38,948.88
4.500kr.12.79372kr.57,571.74
Manufacturers Standard Package
Unit Price without VAT:kr.28.72000
Unit Price with VAT:kr.35.90000