
RDER72E105MUE1H03A | |
|---|---|
DigiKey Part Number | 490-9241-1-ND - Cut Tape (CT) 490-9241-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E105MUE1H03A |
Description | CAP CER 1UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E105MUE1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.303" L x 0.177" W (7.70mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72E105MUB1H03B | Murata Electronics | 181 | 490-8911-ND | kr.27.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.72000 | kr.28.72 |
| 10 | kr.20.52500 | kr.205.25 |
| 50 | kr.17.26340 | kr.863.17 |
| 100 | kr.16.25450 | kr.1,625.45 |
| 500 | kr.14.54750 | kr.7,273.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.36071 | kr.20,041.06 |
| 3.000 | kr.12.98296 | kr.38,948.88 |
| 4.500 | kr.12.79372 | kr.57,571.74 |
| Unit Price without VAT: | kr.28.72000 |
|---|---|
| Unit Price with VAT: | kr.35.90000 |

