Direct
Upgrade
Similar

RDER72E102K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9238-1-ND - Cut Tape (CT) 490-9238-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E102K1M1H03A |
Description | CAP CER 1000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E102K1M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72E102K1K1H03B | Murata Electronics | 1.456 | 490-8908-ND | kr.3.55000 | Direct |
| K102K15X7RL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RL5UH5-ND | kr.0.77439 | Upgrade |
| FK24X7R2E102KN000 | TDK | 882 | 445-FK24X7R2E102KN000-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 50 | kr.1.68140 | kr.84.07 |
| 100 | kr.1.51150 | kr.151.15 |
| 500 | kr.1.22526 | kr.612.63 |
| 1.000 | kr.1.13689 | kr.1,136.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03374 | kr.2,067.48 |
| 4.000 | kr.0.97560 | kr.3,902.40 |
| 6.000 | kr.0.94648 | kr.5,678.88 |
| 10.000 | kr.0.91421 | kr.9,142.10 |
| 14.000 | kr.0.89534 | kr.12,534.76 |
| 20.000 | kr.0.87720 | kr.17,544.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |




