
RDER72A682K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9232-1-ND - Cut Tape (CT) 490-9232-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A682K0M1H03A |
Description | CAP CER 6800PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A682K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.54820 | kr.77.41 |
| 100 | kr.1.38970 | kr.138.97 |
| 500 | kr.1.12168 | kr.560.84 |
| 1.000 | kr.1.03894 | kr.1,038.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94317 | kr.1,886.34 |
| 4.000 | kr.0.88877 | kr.3,555.08 |
| 6.000 | kr.0.86153 | kr.5,169.18 |
| 10.000 | kr.0.83135 | kr.8,313.50 |
| 14.000 | kr.0.81370 | kr.11,391.80 |
| 20.000 | kr.0.79673 | kr.15,934.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

