RDER72A681K0P1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.90940
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.03221
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.96167
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26779
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.33492
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.69604
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.71557
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74775
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74726
Datasheet

Upgrade


KEMET
In Stock: 1.934
Unit Price: kr.2.44000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46949
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.33492
Datasheet
680 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A681K0P1H03B

DigiKey Part Number
490-8901-ND
Manufacturer
Manufacturer Product Number
RDER72A681K0P1H03B
Description
CAP CER 680PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A681K0P1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.03009kr.1,030.09
Unit Price without VAT:kr.1.03009
Unit Price with VAT:kr.1.28761