
RDER72A474K1S1H03A | |
|---|---|
DigiKey Part Number | 490-9229-1-ND - Cut Tape (CT) 490-9229-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A474K1S1H03A |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A474K1S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03100 | kr.30.31 |
| 50 | kr.2.32040 | kr.116.02 |
| 100 | kr.2.10040 | kr.210.04 |
| 500 | kr.1.73018 | kr.865.09 |
| 1.000 | kr.1.61581 | kr.1,615.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.44219 | kr.2,884.38 |
| 4.000 | kr.1.36822 | kr.5,472.88 |
| 6.000 | kr.1.33117 | kr.7,987.02 |
| 10.000 | kr.1.29011 | kr.12,901.10 |
| 14.000 | kr.1.26610 | kr.17,725.40 |
| 20.000 | kr.1.24301 | kr.24,860.20 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

