
RDER72A333K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9218-1-ND - Cut Tape (CT) 490-9218-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A333K1M1H03A |
Description | CAP CER 0.033UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A333K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.27000 | kr.22.70 |
| 50 | kr.1.71160 | kr.85.58 |
| 100 | kr.1.53870 | kr.153.87 |
| 500 | kr.1.24730 | kr.623.65 |
| 1.000 | kr.1.15740 | kr.1,157.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05250 | kr.2,105.00 |
| 4.000 | kr.0.99334 | kr.3,973.36 |
| 6.000 | kr.0.96373 | kr.5,782.38 |
| 10.000 | kr.0.93091 | kr.9,309.10 |
| 14.000 | kr.0.91172 | kr.12,764.08 |
| 20.000 | kr.0.89327 | kr.17,865.40 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

