RDER71H683K0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 419
Unit Price: kr.3.34000
Datasheet

Similar


Murata Electronics
In Stock: 827
Unit Price: kr.3.34000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.96682
Datasheet

Direct


TDK
In Stock: 886
Unit Price: kr.1.80000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.28320
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53520
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.84812
Datasheet

Similar


KEMET
In Stock: 728
Unit Price: kr.2.57000
Datasheet

Similar


KEMET
In Stock: 711
Unit Price: kr.2.57000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.28320
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53520
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.90742
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H683K0M1H03A

DigiKey Part Number
490-9188-1-ND - Cut Tape (CT)
490-9188-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H683K0M1H03A
Description
CAP CER 0.068UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H683K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.11500kr.21.15
50kr.1.58820kr.79.41
100kr.1.42550kr.142.55
500kr.1.15162kr.575.81
1.000kr.1.06699kr.1,066.99
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.96884kr.1,937.68
4.000kr.0.91317kr.3,652.68
6.000kr.0.88528kr.5,311.68
10.000kr.0.85439kr.8,543.90
14.000kr.0.83632kr.11,708.48
20.000kr.0.81894kr.16,378.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750