
RDER71H334K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9172-1-ND - Cut Tape (CT) 490-9172-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H334K1M1H03A |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H334K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.34100 | kr.23.41 |
| 50 | kr.1.76440 | kr.88.22 |
| 100 | kr.1.58760 | kr.158.76 |
| 500 | kr.1.28908 | kr.644.54 |
| 1.000 | kr.1.19688 | kr.1,196.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08902 | kr.2,178.04 |
| 4.000 | kr.1.02838 | kr.4,113.52 |
| 6.000 | kr.0.99802 | kr.5,988.12 |
| 10.000 | kr.0.96438 | kr.9,643.80 |
| 14.000 | kr.0.94471 | kr.13,225.94 |
| 20.000 | kr.0.92579 | kr.18,515.80 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

