RDER71H331K0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.00502
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.1.01567
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.94622
Datasheet

Similar


Murata Electronics
In Stock: 326
Unit Price: kr.3.30000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.93810
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.23869
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30429
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66438
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72311
Datasheet

Upgrade


KEMET
In Stock: 5.299
Unit Price: kr.2.41000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.29226
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32625
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46292
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.69975
Datasheet
330 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H331K0S1H03A

DigiKey Part Number
490-9167-1-ND - Cut Tape (CT)
490-9167-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H331K0S1H03A
Description
CAP CER 330PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H331K0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.93610kr.1,872.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250