
RDER71H225K2S1H03A | |
|---|---|
DigiKey Part Number | 490-9165-1-ND - Cut Tape (CT) 490-9165-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H225K2S1H03A |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H225K2S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.15700 | kr.31.57 |
| 50 | kr.2.41900 | kr.120.95 |
| 100 | kr.2.19200 | kr.219.20 |
| 500 | kr.1.80812 | kr.904.06 |
| 1.000 | kr.1.68948 | kr.1,689.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54639 | kr.3,092.78 |
| 4.000 | kr.1.46829 | kr.5,873.16 |
| 6.000 | kr.1.42920 | kr.8,575.20 |
| 10.000 | kr.1.38585 | kr.13,858.50 |
| 14.000 | kr.1.36051 | kr.19,047.14 |
| 20.000 | kr.1.33613 | kr.26,722.60 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

