
RDER71H224K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9162-1-ND - Cut Tape (CT) 490-9162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H224K1M1H03A |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H224K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.37900 | kr.23.79 |
| 50 | kr.1.79520 | kr.89.76 |
| 100 | kr.1.61590 | kr.161.59 |
| 500 | kr.1.31326 | kr.656.63 |
| 1.000 | kr.1.21984 | kr.1,219.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11024 | kr.2,220.48 |
| 4.000 | kr.1.04878 | kr.4,195.12 |
| 6.000 | kr.1.01799 | kr.6,107.94 |
| 10.000 | kr.0.98387 | kr.9,838.70 |
| 14.000 | kr.0.96392 | kr.13,494.88 |
| 20.000 | kr.0.94473 | kr.18,894.60 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

