
RDER71H104K0S1H03A | |
|---|---|
DigiKey Part Number | 490-9145-1-ND - Cut Tape (CT) 490-9145-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H104K0S1H03A |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H104K0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.55720 | kr.77.86 |
| 100 | kr.1.39800 | kr.139.80 |
| 500 | kr.1.12864 | kr.564.32 |
| 1.000 | kr.1.04553 | kr.1,045.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94923 | kr.1,898.46 |
| 4.000 | kr.0.89459 | kr.3,578.36 |
| 6.000 | kr.0.86722 | kr.5,203.32 |
| 10.000 | kr.0.83689 | kr.8,368.90 |
| 14.000 | kr.0.81916 | kr.11,468.24 |
| 20.000 | kr.0.80211 | kr.16,042.20 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

