
RDEC72A475MWM1H03A | |
|---|---|
DigiKey Part Number | 490-RDEC72A475MWM1H03ACT-ND - Cut Tape (CT) 490-RDEC72A475MWM1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDEC72A475MWM1H03A |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC72A475MWM1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.6.20800 | kr.62.08 |
| 50 | kr.4.94200 | kr.247.10 |
| 100 | kr.4.55100 | kr.455.10 |
| 500 | kr.3.88916 | kr.1,944.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.65342 | kr.5,480.13 |
| 3.000 | kr.3.49997 | kr.10,499.91 |
| 4.500 | kr.3.42309 | kr.15,403.91 |
| 7.500 | kr.3.33787 | kr.25,034.03 |
| 10.500 | kr.3.28806 | kr.34,524.63 |
| 15.000 | kr.3.24010 | kr.48,601.50 |
| 18.000 | kr.3.21738 | kr.57,912.84 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

