1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2J102J1K1H03B

DigiKey Part Number
490-RDE5C2J102J1K1H03B-ND
Manufacturer
Manufacturer Product Number
RDE5C2J102J1K1H03B
Description
CAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2J102J1K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" Dia (4.50mm)
Tolerance
±5%
Height - Seated (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.63100kr.26.31
50kr.2.00220kr.100.11
100kr.1.80820kr.180.82
500kr.1.48090kr.740.45
1.000kr.1.37977kr.1,379.77
2.500kr.1.27300kr.3,182.50
5.000kr.1.20864kr.6,043.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250