RDE5C2A9R0D0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.04318
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.04318
Datasheet
9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A9R0D0M1H03A

DigiKey Part Number
490-9136-1-ND - Cut Tape (CT)
490-9136-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A9R0D0M1H03A
Description
CAP CER 9PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A9R0D0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.12400kr.21.24
50kr.1.59260kr.79.63
100kr.1.43030kr.143.03
500kr.1.15628kr.578.14
1.000kr.1.07171kr.1,071.71
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.97345kr.1,946.90
4.000kr.0.91780kr.3,671.20
6.000kr.0.88991kr.5,339.46
10.000kr.0.85903kr.8,590.30
14.000kr.0.84097kr.11,773.58
20.000kr.0.82360kr.16,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250