RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A561J0M1H03A

DigiKey Part Number
490-9118-1-ND - Cut Tape (CT)
490-9118-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A561J0M1H03A
Description
CAP CER 560PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A561J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.89400kr.18.94
50kr.1.41820kr.70.91
100kr.1.27100kr.127.10
500kr.1.02374kr.511.87
1.000kr.0.94726kr.947.26
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.87527kr.1,750.54
4.000kr.0.82362kr.3,294.48
6.000kr.0.79776kr.4,786.56
10.000kr.0.76911kr.7,691.10
14.000kr.0.75236kr.10,533.04
20.000kr.0.73625kr.14,725.00
24.000kr.0.72861kr.17,486.64
48.000kr.0.70290kr.33,739.20
50.000kr.0.70153kr.35,076.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500