56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A560J0S1H03A

DigiKey Part Number
490-RDE5C2A560J0S1H03ACT-ND - Cut Tape (CT)
490-RDE5C2A560J0S1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A560J0S1H03A
Description
CAP CER 56PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A560J0S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A560J0K1H03BMurata Electronics706490-8786-NDkr.3.33000Similar
SR151A560JARKYOCERA AVX1.990SR151A560JAR-NDkr.2.82000Direct
C315C560J2G5TAKEMET785399-9743-NDkr.2.69000Upgrade
In-Stock: 1.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.53000kr.3.53
10kr.2.14700kr.21.47
50kr.1.61540kr.80.77
100kr.1.45060kr.145.06
500kr.1.17264kr.586.32
1.000kr.1.08682kr.1,086.82
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.98724kr.1,974.48
4.000kr.0.93085kr.3,723.40
6.000kr.0.90260kr.5,415.60
10.000kr.0.87131kr.8,713.10
14.000kr.0.85301kr.11,942.14
20.000kr.0.83541kr.16,708.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.53000
Unit Price with VAT:kr.4.41250