
RDE5C2A471J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9113-1-ND - Cut Tape (CT) 490-9113-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A471J0S1H03A |
Description | CAP CER 470PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A471J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.82400 | kr.18.24 |
| 50 | kr.1.35940 | kr.67.97 |
| 100 | kr.1.17570 | kr.117.57 |
| 500 | kr.0.97868 | kr.489.34 |
| 1.000 | kr.0.90477 | kr.904.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86083 | kr.1,721.66 |
| 4.000 | kr.0.79075 | kr.3,163.00 |
| 6.000 | kr.0.76390 | kr.4,583.40 |
| 10.000 | kr.0.73673 | kr.7,367.30 |
| 14.000 | kr.0.72449 | kr.10,142.86 |
| 20.000 | kr.0.72223 | kr.14,444.60 |
| 24.000 | kr.0.71126 | kr.17,070.24 |
| 48.000 | kr.0.69057 | kr.33,147.36 |
| 50.000 | kr.0.68922 | kr.34,461.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

