RDE Series, 0 Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A470J0S1H03A

DigiKey Part Number
490-9111-1-ND - Cut Tape (CT)
490-9111-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A470J0S1H03A
Description
CAP CER 47PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A470J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.84300kr.18.43
50kr.1.37600kr.68.80
100kr.1.23260kr.123.26
500kr.0.99110kr.495.55
1.000kr.0.91654kr.916.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.87229kr.1,744.58
4.000kr.0.82077kr.3,283.08
6.000kr.0.79498kr.4,769.88
10.000kr.0.76639kr.7,663.90
14.000kr.0.74968kr.10,495.52
20.000kr.0.73361kr.14,672.20
24.000kr.0.72599kr.17,423.76
48.000kr.0.70034kr.33,616.32
50.000kr.0.69899kr.34,949.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250