
RDE5C2A3R0C0M1H03A | |
|---|---|
DigiKey Part Number | 490-9108-1-ND - Cut Tape (CT) 490-9108-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A3R0C0M1H03A |
Description | CAP CER 3PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A3R0C0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.57240 | kr.78.62 |
| 100 | kr.1.41130 | kr.141.13 |
| 500 | kr.1.14018 | kr.570.09 |
| 1.000 | kr.1.05643 | kr.1,056.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95934 | kr.1,918.68 |
| 4.000 | kr.0.90426 | kr.3,617.04 |
| 6.000 | kr.0.87669 | kr.5,260.14 |
| 10.000 | kr.0.84612 | kr.8,461.20 |
| 14.000 | kr.0.82825 | kr.11,595.50 |
| 20.000 | kr.0.81107 | kr.16,221.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

