120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A121J0S1H03A

DigiKey Part Number
490-9067-1-ND - Cut Tape (CT)
490-9067-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A121J0S1H03A
Description
CAP CER 120PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A121J0S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A121J0K1H03BMurata Electronics967490-8736-NDkr.3.40000Similar
C315C121J1G5TAKEMET4.634399-9716-NDkr.2.63000Direct
FK18C0G2A121JN020TDK212445-4380-NDkr.1.99000Direct
FK28C0G2A121JN000TDK2.968445-FK28C0G2A121JN000-NDkr.1.99000Similar
In-Stock: 1.954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.12800kr.21.28
50kr.1.59600kr.79.80
100kr.1.43260kr.143.26
500kr.1.15738kr.578.69
1.000kr.1.07252kr.1,072.52
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.97400kr.1,948.00
4.000kr.0.91815kr.3,672.60
6.000kr.0.89018kr.5,341.08
10.000kr.0.85919kr.8,591.90
14.000kr.0.84107kr.11,774.98
20.000kr.0.82364kr.16,472.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500