RDE5C2A121J0P1H03B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.955
Unit Price: kr.3.42000
Datasheet

Direct


KEMET
In Stock: 4.634
Unit Price: kr.2.60000
Datasheet

Direct


TDK
In Stock: 212
Unit Price: kr.1.97000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30334
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.59685
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.76771
Datasheet

Direct


KYOCERA AVX
In Stock: 8.702
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.73376
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.28185
Datasheet

Similar


TDK
In Stock: 2.968
Unit Price: kr.1.97000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30334
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.59685
Datasheet
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A121J0P1H03B

DigiKey Part Number
490-8737-ND
Manufacturer
Manufacturer Product Number
RDE5C2A121J0P1H03B
Description
CAP CER 120PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A121J0P1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.05400kr.20.54
50kr.1.54060kr.77.03
100kr.1.38280kr.138.28
500kr.1.11774kr.558.87
1.000kr.1.03577kr.1,035.77
2.500kr.0.94935kr.2,373.38
5.000kr.0.89729kr.4,486.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000