
RDE5C2A120J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9065-1-ND - Cut Tape (CT) 490-9065-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A120J0S1H03A |
Description | CAP CER 12PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A120J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.95200 | kr.19.52 |
| 50 | kr.1.46180 | kr.73.09 |
| 100 | kr.1.31070 | kr.131.07 |
| 500 | kr.1.05716 | kr.528.58 |
| 1.000 | kr.0.97882 | kr.978.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87216 | kr.1,744.32 |
| 4.000 | kr.0.82067 | kr.3,282.68 |
| 6.000 | kr.0.79488 | kr.4,769.28 |
| 10.000 | kr.0.76630 | kr.7,663.00 |
| 14.000 | kr.0.74959 | kr.10,494.26 |
| 20.000 | kr.0.73352 | kr.14,670.40 |
| 24.000 | kr.0.72590 | kr.17,421.60 |
| 48.000 | kr.0.70026 | kr.33,612.48 |
| 50.000 | kr.0.69890 | kr.34,945.00 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

