
RDE5C2A102J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8732-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A102J0K1H03B |
Description | CAP CER 1000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A102J0K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.75400 | kr.17.54 |
| 50 | kr.1.31080 | kr.65.54 |
| 100 | kr.1.16220 | kr.116.22 |
| 500 | kr.0.92416 | kr.462.08 |
| 1.000 | kr.0.90042 | kr.900.42 |
| 2.500 | kr.0.84027 | kr.2,100.67 |
| 5.000 | kr.0.79250 | kr.3,962.50 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

