820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H821J0M1H03A

DigiKey Part Number
490-9050-1-ND - Cut Tape (CT)
490-9050-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H821J0M1H03A
Description
CAP CER 820PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H821J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H821J0K1H03BMurata Electronics8490-8720-NDkr.3.42000Direct
RDE5C1H821J0P1H03BMurata Electronics998490-8721-NDkr.3.42000Similar
FK28C0G1H821JN000TDK500445-FK28C0G1H821JN000-NDkr.1.97000Direct
FK28C0G2A821JN000TDK103445-FK28C0G2A821JN000-NDkr.1.97000Upgrade
FK18C0G1H821JN020TDK450445-4782-NDkr.1.97000Similar
In-Stock: 1.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.14300kr.21.43
50kr.1.61160kr.80.58
100kr.1.44810kr.144.81
500kr.1.17138kr.585.69
1.000kr.1.08585kr.1,085.85
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.98654kr.1,973.08
4.000kr.0.93033kr.3,721.32
6.000kr.0.90219kr.5,413.14
10.000kr.0.87100kr.8,710.00
14.000kr.0.85277kr.11,938.78
20.000kr.0.83523kr.16,704.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250