RDE5C1H682J1S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 311
Unit Price: kr.3.99000
Datasheet

Similar


Murata Electronics
In Stock: 500
Unit Price: kr.4.69000
Datasheet

Similar


Murata Electronics
In Stock: 2.000
Unit Price: kr.3.93000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.20235
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.76980
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.16136
Datasheet

Similar


TDK
In Stock: 5.766
Unit Price: kr.2.16000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.20235
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.54268
Datasheet
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H682J1S1H03A

DigiKey Part Number
490-9043-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H682J1S1H03A
Description
CAP CER 6800PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H682J1S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H682J1P1H03BMurata Electronics311490-8713-NDkr.3.99000Direct
RDE5C1H682J1K1H03BMurata Electronics500490-8712-NDkr.4.69000Similar
RDE5C1H682J1M1H03AMurata Electronics2.000490-9042-1-NDkr.3.93000Similar
FK18C0G1H682JN020TDK0445-8392-NDkr.2.16000Direct
K682J20C0GF5UL2Vishay Beyschlag/Draloric/BC Components0K682J20C0GF5UL2-NDkr.2.20235Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.46261kr.2,925.22
Manufacturers Standard Package
Unit Price without VAT:kr.1.46261
Unit Price with VAT:kr.1.82826