
RDE5C1H4R0C0M1H03A | |
|---|---|
DigiKey Part Number | 490-9028-1-ND - Cut Tape (CT) 490-9028-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H4R0C0M1H03A |
Description | CAP CER 4PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H4R0C0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.81800 | kr.18.18 |
| 50 | kr.1.35680 | kr.67.84 |
| 100 | kr.1.21540 | kr.121.54 |
| 500 | kr.0.97638 | kr.488.19 |
| 1.000 | kr.0.90259 | kr.902.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85879 | kr.1,717.58 |
| 4.000 | kr.0.80786 | kr.3,231.44 |
| 6.000 | kr.0.78236 | kr.4,694.16 |
| 10.000 | kr.0.75000 | kr.7,500.00 |
| 14.000 | kr.0.73759 | kr.10,326.26 |
| 20.000 | kr.0.72169 | kr.14,433.80 |
| 24.000 | kr.0.71416 | kr.17,139.84 |
| 48.000 | kr.0.68880 | kr.33,062.40 |
| 50.000 | kr.0.68746 | kr.34,373.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

