Direct
Upgrade
Upgrade
Similar
Direct
Similar

RDE5C1H4R0C0K1H03B | |
|---|---|
DigiKey Part Number | 490-8698-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H4R0C0K1H03B |
Description | CAP CER 4PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H4R0C0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H4R0C0M1H03A | Murata Electronics | 2.073 | 490-9028-1-ND | kr.3.42000 | Direct |
| RDE5C2A4R0C0K1H03B | Murata Electronics | 921 | 490-RDE5C2A4R0C0K1H03B-ND | kr.3.36000 | Upgrade |
| RDE5C2A4R0C0M1H03A | Murata Electronics | 0 | 490-9114-3-ND | kr.0.95934 | Upgrade |
| RDE5C1H4R0C0P1H03B | Murata Electronics | 677 | 490-8699-ND | kr.3.36000 | Similar |
| FK28C0G1H040CN000 | TDK | 142 | 445-FK28C0G1H040CN000-ND | kr.1.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.03475 | kr.1,034.75 |
| Unit Price without VAT: | kr.1.03475 |
|---|---|
| Unit Price with VAT: | kr.1.29344 |





