
RDE5C1H472J1S1H03A | |
---|---|
DigiKey Part Number | 490-9027-1-ND - Cut Tape (CT) 490-9027-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H472J1S1H03A |
Description | CAP CER 4700PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H472J1S1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.2.44500 | kr.24.45 |
50 | kr.1.85600 | kr.92.80 |
100 | kr.1.67360 | kr.167.36 |
500 | kr.1.40352 | kr.701.76 |
1.000 | kr.1.27098 | kr.1,270.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.20333 | kr.2,406.66 |
4.000 | kr.1.13823 | kr.4,552.92 |
6.000 | kr.1.10563 | kr.6,633.78 |
10.000 | kr.1.06787 | kr.10,678.70 |
14.000 | kr.1.04166 | kr.14,583.24 |
20.000 | kr.1.02807 | kr.20,561.40 |
24.000 | kr.1.01419 | kr.24,340.56 |
48.000 | kr.0.98602 | kr.47,328.96 |
50.000 | kr.0.98430 | kr.49,215.00 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |