4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H472J1P1H03B

DigiKey Part Number
490-8697-ND
Manufacturer
Manufacturer Product Number
RDE5C1H472J1P1H03B
Description
CAP CER 4700PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H472J1P1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H472J1S1H03AMurata Electronics351490-9027-1-NDkr.4.69000Direct
RDE5C1H472J1K1H03BMurata Electronics56490-8696-NDkr.4.56000Similar
FK18C0G1H472JN020TDK442445-FK18C0G1H472JN020-NDkr.2.16000Direct
FK14C0G1H472JN020TDK90445-4791-NDkr.2.47000Similar
FK28C0G1H472JN000TDK1.387445-FK28C0G1H472JN000-NDkr.2.16000Similar
In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.84700kr.28.47
50kr.2.17580kr.108.79
100kr.1.96860kr.196.86
500kr.1.61872kr.809.36
1.000kr.1.51070kr.1,510.70
2.500kr.1.39658kr.3,491.45
5.000kr.1.32782kr.6,639.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000