
RDE5C1H471J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8695-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H471J0P1H03B |
Description | CAP CER 470PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H471J0P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.82400 | kr.18.24 |
| 50 | kr.1.36060 | kr.68.03 |
| 100 | kr.1.21790 | kr.121.79 |
| 500 | kr.0.97754 | kr.488.77 |
| 1.000 | kr.0.90330 | kr.903.30 |
| 2.500 | kr.0.81541 | kr.2,038.52 |
| 5.000 | kr.0.77788 | kr.3,889.40 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

